+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PP 20

Meter: scale; LCD; ±0.1%; Features: automatic power-off; 198x180mm

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PP 20
TME Symbol:
PCE-PP20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
scale
Kind of display used
LCD
Measurement accuracy
±0.1%
Measuring instrument features
automatic power-off
Scale load capacity max.
20kg
Readout graduation
1g
Measuring unit
g, kg, lb, oz
Kind of scales
electronic
Scale pan dimension
198x180mm
Power supply
  • battery AAA 1,5V x3
  • power supply 6V DC
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight1.37 kg
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-PP 20
0 in TME stock
Net price for quantities from 1 pcs - 64.90 USDGross price for quantities from 1 pcs - 64.90 USD
No. of pieces (Multiplicity: 1)