+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PVS 20

Vibrometer; ±25,4mm/s; 3÷1500Hz; Probe l: 51mm; Dim: Ø22mm; IP65

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PVS 20
TME Symbol:
PCE-PVS20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
±25,4mm/s
Frequency
3...1500Hz
Probe length
51mm
Dimensions
Ø22mm
IP rating
IP65
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Mounting
vertical
Standard equipment
  • connection cable
  • user's manual
Gross weight630 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-PVS 20
0 in TME stock
Net price for quantities from 1 pcs - 534.38 USDGross price for quantities from 1 pcs - 534.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.