+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-S 41

Vibrometer; 100÷10000Hz; 206x32x50mm; Temp: -10÷55°C; 30h


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-S 41
TME Symbol:
PCE-S41

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Frequency
100...10000Hz
Dimensions
206x32x50mm
Operating temperature
-10...55°C
Storage temperature
-10...55°C
Nominal life
30h
Power supply
  • battery 9V x1
Standard equipment
  • headphones
  • test probe x2
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.1965 kg
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-S 41
1 in TME stock
Net price for quantities from 1 pcs - 148.82 USDGross price for quantities from 1 pcs - 148.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.