+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-S 42

Vibrometer; 30÷150000Hz; 220x35x35mm; Temp: -10÷40°C; 30h


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-S 42
TME Symbol:
PCE-S42

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Frequency
30...150000Hz
Dimensions
220x35x35mm
Operating temperature
-10...40°C
Storage temperature
-10...40°C
Nominal life
30h
Power supply
  • battery AAA 1,5V x6
Standard equipment
  • hand strap
  • headphones
  • soft case
  • test probe x2
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight2.58 kg
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-S 42
0 in TME stock
Net price for quantities from 1 pcs - 436.76 USDGross price for quantities from 1 pcs - 436.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.