+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-ST 2

Meter: temperature; LCD 1,7"; Sampling: 1x/s; -40÷300°C; IP54


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-ST 2
TME Symbol:
PCE-ST2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
temperature
Kind of display used
LCD 1,7"
Sampling
1x/s
Temperature measuring range
-40...300°C
Temperature measurement accuracy
±1°C @(0°C...200°C), ±2°C @(-40°C...0°C), ±2°C @(200°C...300°C)
Temperature measurement resolution
0.1°C
Probe length
120mm
IP rating
IP54
Weight without batteries
84.5g
Standard equipment
user's manual
Measurement
temperature
Measuring unit
°C, °F
Power supply
  • battery AAA 1,5V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery AAA 1,5V x1
Gross weight122.2 g
See other products in this category: Temperature Meters PCE INSTRUMENTS,
*
PCE-ST 2
0 in TME stock
Net price for quantities from 1 pcs - 32.14 USDGross price for quantities from 1 pcs - 32.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.