+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-T312N

Meter: temperature; LCD; -210÷1100°C,-200÷1372°C; -200÷1370°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T312N
TME Symbol:
PCE-T312N

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
temperature
Kind of display used
LCD
Temperature measuring range
-210...1100°C, -200...1372°C
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Measurement
measurement (by J thermocouple), measurement (by K thermocouple), temperature
Operating temperature
max. 50°C
Storage temperature
10...50°C
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Standard equipment
  • probe TF-500 x2
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight262 g
See other products in this category: Temperature Meters PCE INSTRUMENTS,
*
PCE-T312N
0 in TME stock
Net price for quantities from 1 pcs - 112.26 USDGross price for quantities from 1 pcs - 112.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.