+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-THB 38

Thermo-hygrometer; Non-contact temp.range: 0÷50°C; 10÷95%RH


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-THB 38
TME Symbol:
PCE-THB38

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Non-contact temperature measuring range
0...50°C
Humidity measuring range
10...95% RH
Temperature measurement accuracy
±0.8°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±3%
Humidity measuring resolution
0.1% RH
Dew-point measurement
-25...49°C
Operating temperature
max. 50°C
Measurement
dew point, humidity, temperature
Measuring instrument features
MIN/MAX function
Standard equipment
user's manual
Storage temperature
max 50°C
Dimensions
210x40x40mm
Power supply
  • battery AAA 1,5V x4
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight343 g
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-THB 38
0 in TME stock
Net price for quantities from 1 pcs - 180.38 USDGross price for quantities from 1 pcs - 180.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.