+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VDR 10

Vibrometer; 0,05÷20,39g; Meas.accur: ±1,02g; Resol: 0,01g


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VDR 10
TME Symbol:
PCE-VDR10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
0,05...20,39g
Measurement accuracy
±1,02g
Measuring resolution
0,01g
Dimensions
132x32x80mm
Operating temperature
max. 50°C
Storage temperature
max 50°C
Velocity measuring range
0.0005...0.1999m/s
Power supply
  • battery AAA 1,5V x6
Standard equipment
  • adapter
  • SD memory card
  • test probe x1
  • wall mounting element
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight450 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VDR 10
0 in TME stock
Net price for quantities from 1 pcs - 822.70 USDGross price for quantities from 1 pcs - 822.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.