+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VM 10

Vibrometer; Display: LCD 2"; 0,1÷400m/s2; Meas.accur: ±5%; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VM 10
TME Symbol:
PCE-VM10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Kind of display used
LCD 2"
Measuring range
0,1...400m/s2
Measurement accuracy
±5%
Measuring resolution
0,1m/s2
Interface
RS232C
Dimensions
150x30x78mm
IP rating
IP20
Conform to the norm
ISO 2954
Illumination
yes
Operating temperature
max. 50°C
Storage temperature
max 50°C
Velocity measuring range
1E-05...0.4m/s
Power supply
  • battery AAA 1,5V x4
Standard equipment
  • hard case
  • test probe x2
  • user's manual
Measuring instrument features
  • automatic power-off
  • MAX function
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight853.8 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VM 10
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 814.54 USDGross price for quantities from 1 pcs - 814.54 USD