+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VM 20

Vibrometer; 0÷2000um,0÷200m/s2; 132x33x70mm; Temp: -10÷55°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VM 20
TME Symbol:
PCE-VM20

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
0...200m/s2, 0...2000µm
Dimensions
132x33x70mm
Connectors for the country
Europe
Operating temperature
-10...55°C
Storage temperature
-10...55°C
Velocity measuring range
0...0.2m/s
Power supply
  • rechargeable battery Li-Ion polymer 3,7V x1
Standard equipment
  • battery charger/power supply 100-240V AC
  • software
  • test probe x1
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion polymer 3,7V x1
Gross weight1.15 kg
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VM 20
0 in TME stock
Net price for quantities from 1 pcs - 1 933.71 USDGross price for quantities from 1 pcs - 1 933.71 USD
No. of pieces (Multiplicity: 1)