+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VM 22

Vibrometer; 0÷2000um,0÷200m/s2; 1Hz÷10kHz; Temp.(IR): -70÷380°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VM 22
TME Symbol:
PCE-VM22

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
0...200m/s2, 0...2000µm
Frequency
1Hz...10kHz
Non-contact temperature measuring range
-70...380°C
Dimensions
132x33x70mm
Connectors for the country
Europe
Operating temperature
max. 50°C
Storage temperature
-20...60°C
Velocity measuring range
0...0.2m/s
Power supply
  • rechargeable battery Li-Ion polymer 3,7V x1
Standard equipment
  • magnetic holder
  • soft case
  • test probe x1
  • USB charger
  • USB micro cable
  • user's manual
  • vibration sensor
Battery/ rechargeable battery
  • rechargeable battery Li-Ion polymer 3,7V x1
Gross weight6.4 kg
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VM 22
0 in TME stock
Net price for quantities from 1 pcs - 2 612.41 USDGross price for quantities from 1 pcs - 2 612.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible