+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VM 5000

Vibrometer; 0,05÷20,39g,0÷1,999mm; Meas.accur: ±1,02g


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VM 5000
TME Symbol:
PCE-VM5000

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
0,05...20,39g, 0...1,999mm
Measurement accuracy
±1,02g
Measuring resolution
0,01g
Dimensions
203x38x76mm
Operating temperature
max. 50°C
Storage temperature
max 50°C
Velocity measuring range
0.0005...0.1999m/s
Power supply
  • battery AA 1,5V x8
Standard equipment
  • magnetic holder
  • soft case
  • test probe x2
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x8
Gross weight2.3776 kg
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VM 5000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2 221.35 USDGross price for quantities from 1 pcs - 2 221.35 USD