+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VMS 100

Vibrometer; 96x91x48mm; IP65; Temp: max.55°C; Display: 7-segment


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VMS 100
TME Symbol:
PCE-VMS100

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Dimensions
96x91x48mm
IP rating
IP65
Operating temperature
max. 55°C
Storage temperature
-20...70°C
Kind of display
7-segment
Standard equipment
  • M12 straight connector
  • mounting holder
  • test probe x1
Gross weight1.3 kg
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VMS 100
0 in TME stock
Net price for quantities from 1 pcs - 972.06 USDGross price for quantities from 1 pcs - 972.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.