+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VR 10

Data logger; DC voltage; Display: LCD; 0÷300mV,0÷3000mV; Ch: 3

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VR 10
TME Symbol:
PCE-VR10

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
data logger
Measurement
DC voltage
Kind of display used
LCD
DC voltage measuring range
0...300mV/0...3V
Dimensions
132x32x80mm
Operating temperature
max. 50°C
Number of channels
3
Storage temperature
max 50°C
Standard equipment
  • mounting kit
  • SD memory card
  • user's manual
  • wall mounting element
Power supply
  • battery AAA 1,5V x6
  • power supply 9V DC
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight382 g
See other products in this category: Voltage and Current Loggers PCE INSTRUMENTS,
*
PCE-VR 10
0 in TME stock
Net price for quantities from 1 pcs - 372.33 USDGross price for quantities from 1 pcs - 372.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.