+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-WMH-3

Hygrometer; LCD; 6÷60%RH; 0.1%RH; 210x60x120mm

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-WMH-3
TME Symbol:
PCE-WMH-3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD
Measurement
wood humidity
Humidity measuring range
6...60% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±1%, ±2%
Dimensions
210x60x120mm
Power supply
  • battery A23 12V x1
Standard equipment
  • set of electrodes
  • user's manual
Battery/ rechargeable battery
  • battery A23 12V x1
Gross weight1.02 kg
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-WMH-3
0 in TME stock
Net price for quantities from 1 pcs - 633.68 USDGross price for quantities from 1 pcs - 633.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.