+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574RGYR

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; VQFN20; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574RGYR
TME Symbol:
PCF8574RGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
VQFN20
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8574RGYR
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
Net price for quantities from 6000 pcs - 1.02 USDGross price for quantities from 6000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)