+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

974201106

Clip-on probe; hook type; 60VDC; grey; Grip capac: max.2.5mm

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
974201106
TME Symbol:
PCH0.64GR

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Rated voltage
30V AC/60V DC
Colour
grey
Grip capacity
max. 2.5mm
Contact material
beryllium copper
Overall length
35mm
Manufacturer series
KLEPS 064 PCH
Connection
0,64mm square pin
Dimensions
Gross weight35 g
See other products in this category: Test hooks HIRSCHMANN T&M,
See other products from this series.:
*
974201106
0 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 5 pcs - 15.53 USDGross price for quantities from 5 pcs - 15.53 USD
Net price for quantities from 10 pcs - 14.60 USDGross price for quantities from 10 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.