+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

974201101

Clip-on probe; hook type; 60VDC; red; Grip capac: max.2.5mm; 30VAC


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
974201101
TME Symbol:
PCH0.64RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Rated voltage
30V AC/60V DC
Colour
red
Grip capacity
max. 2.5mm
Contact material
beryllium copper
Overall length
35mm
Manufacturer series
KLEPS 064 PCH
Connection
0,64mm square pin
Dimensions
Gross weight0.1 g
See other products in this category: Test hooks HIRSCHMANN T&M,
See other products from this series.:
*
974201101
10 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 5 pcs - 15.41 USDGross price for quantities from 5 pcs - 15.41 USD
Net price for quantities from 10 pcs - 14.49 USDGross price for quantities from 10 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs