+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1612B-DE

Automation module: communication card; D-Sub 37pin; -10÷60°C


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1612B-DE
TME Symbol:
PCI-1612B-DE

Specification

Manufacturer
ADVANTECH
Type of automation module
communication card
Connection
D-Sub 37pin
Data transfer rate
50bps...921.6kbps
Dimensions
174.65x106.67mm
Operating temperature
-10...60°C
Interface
  • PCI
  • PCI Express
  • RS232/RS422/RS485 x4
Gross weight490 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1612B-DE
1 in TME stock
Net price for quantities from 1 pcs - 221.32 USDGross price for quantities from 1 pcs - 221.32 USD
Net price for quantities from 5 pcs - 203.85 USDGross price for quantities from 5 pcs - 203.85 USD
Net price for quantities from 10 pcs - 189.87 USDGross price for quantities from 10 pcs - 189.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.