+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1671UP-AE

Automation module: interface GPIB card; 1.5Mbps; 120x64mm


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1671UP-AE
TME Symbol:
PCI-1671UP-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
interface GPIB card
Data transfer rate
1.5Mbps
Dimensions
120x64mm
PC accessories features
FIFO 1k sample memory
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1671UP-AE
0 in TME stock
Net price for quantities from 1 pcs - 703.28 USDGross price for quantities from 1 pcs - 703.28 USD
Net price for quantities from 5 pcs - 652.05 USDGross price for quantities from 5 pcs - 652.05 USD
Net price for quantities from 10 pcs - 605.49 USDGross price for quantities from 10 pcs - 605.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.