+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1680U-BE

Automation module: CAN ports card with optoisolation; 1Mbps


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1680U-BE
TME Symbol:
PCI-1680U-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
CAN ports card with optoisolation
Connection
D-Sub 9pin male x2
Data transfer rate
1Mbps
Dimensions
175x107mm
Operating temperature
0...70°C
Gross weight180.28 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1680U-BE
0 in TME stock
Net price for quantities from 1 pcs - 310.08 USDGross price for quantities from 1 pcs - 310.08 USD
Net price for quantities from 5 pcs - 287.49 USDGross price for quantities from 5 pcs - 287.49 USD
Net price for quantities from 10 pcs - 266.97 USDGross price for quantities from 10 pcs - 266.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.