+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1682U-AE

Automation module: CAN ports card with optoisolation; 0÷65°C


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1682U-AE
TME Symbol:
PCI-1682U-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
CAN ports card with optoisolation
Connection
D-Sub 9pin male
Dimensions
175x105mm
Operating temperature
0...65°C
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1682U-AE
0 in TME stock
Net price for quantities from 1 pcs - 895.74 USDGross price for quantities from 1 pcs - 895.74 USD
Net price for quantities from 5 pcs - 833.97 USDGross price for quantities from 5 pcs - 833.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.