+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1706U-AE

Automation module: multifunction card; SCSI 68pin,female


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1706U-AE
TME Symbol:
PCI-1706U-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
multifunction card
Connection
female, SCSI 68pin
Dimensions
175x100mm
Number of digital inputs
16
Number of digital outputs
16
Number of analog outputs
2
Number of analog inputs
8
Operating temperature
0...60°C
PC accessories features
  • 16bit A/D converter
  • 32 bit counter (time base: 10MHz)
  • FIFO 8k sample memory
  • input voltage range, bipolar: 10, 5, 2.5, 1.25 V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1706U-AE
0 in TME stock
Net price for quantities from 1 pcs - 1 387.67 USDGross price for quantities from 1 pcs - 1 387.67 USD
Net price for quantities from 5 pcs - 1 268.49 USDGross price for quantities from 5 pcs - 1 268.49 USD
Net price for quantities from 10 pcs - 1 191.86 USDGross price for quantities from 10 pcs - 1 191.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.