+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1711UL-CE

Automation module: multifunction card; 100ksps; 175x100mm


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1711UL-CE
TME Symbol:
PCI-1711UL-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
multifunction card
Sampling speed
100ksps
Connection
female, SCSI 68pin
Dimensions
175x100mm
Number of digital inputs
16
Number of digital outputs
16
Number of analog inputs
16
Operating temperature
0...60°C
PC accessories features
  • 12bit A/D converter
  • 16 bit counter (time base: 10MHz)
  • FIFO 1k sample memory
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
Gross weight217.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1711UL-CE
1 in TME stock
Net price for quantities from 1 pcs - 370.28 USDGross price for quantities from 1 pcs - 370.28 USD
Net price for quantities from 5 pcs - 338.67 USDGross price for quantities from 5 pcs - 338.67 USD
Net price for quantities from 10 pcs - 316.09 USDGross price for quantities from 10 pcs - 316.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.