+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1714UL-BE

Automation module: communication card; PCI,PCI Express; 30Msps


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1714UL-BE
TME Symbol:
PCI-1714UL-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
communication card
Sampling speed
30Msps
Connection
BNC x4, PS/2
Dimensions
120x64mm
Number of analog inputs
4
PC accessories features
input voltage range, bipolar: 5, 2,5, 1, 0,5 V
Operating temperature
0...70°C
Interface
  • PCI
  • PCI Express
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1714UL-BE
0 in TME stock
Net price for quantities from 1 pcs - 1 375.51 USDGross price for quantities from 1 pcs - 1 375.51 USD
Net price for quantities from 5 pcs - 1 258.09 USDGross price for quantities from 5 pcs - 1 258.09 USD
Net price for quantities from 10 pcs - 1 174.22 USDGross price for quantities from 10 pcs - 1 174.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.