+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1716-AE

Automation module: multifunction card; 250ksps; 175x100mm


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1716-AE
TME Symbol:
PCI-1716-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
multifunction card
Sampling speed
250ksps
Connection
female, SCSI-II 68pin
Dimensions
175x100mm
Number of digital inputs
16
Number of digital outputs
16
Number of analog outputs
2
Number of analog inputs
16
Operating temperature
0...60°C
PC accessories features
  • 16bit A/D converter
  • 16 bit counter (time base: 10MHz)
  • FIFO 1k sample memory
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
  • output voltage range: 0...5V, 0...10V
  • output voltage range: -5...5, -10...10V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1716-AE
0 in TME stock
Net price for quantities from 1 pcs - 704.48 USDGross price for quantities from 1 pcs - 704.48 USD
Net price for quantities from 5 pcs - 653.16 USDGross price for quantities from 5 pcs - 653.16 USD
Net price for quantities from 10 pcs - 606.51 USDGross price for quantities from 10 pcs - 606.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.