+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1721-AE

Automation module: communication card; PCI,PCI Express; 0÷60°C


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1721-AE
TME Symbol:
PCI-1721-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
communication card
Connection
SCSI 68pin
Dimensions
175x100mm
Number of digital inputs
16
Number of digital outputs
16
Number of analog outputs
4
Operating temperature
0...60°C
Interface
  • PCI
  • PCI Express
PC accessories features
  • 16 bit counter (time base: 10MHz)
  • output voltage range: 0...5V, 0...10V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1721-AE
0 in TME stock
Net price for quantities from 1 pcs - 918.19 USDGross price for quantities from 1 pcs - 918.19 USD
Net price for quantities from 5 pcs - 839.81 USDGross price for quantities from 5 pcs - 839.81 USD
Net price for quantities from 10 pcs - 783.82 USDGross price for quantities from 10 pcs - 783.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.