+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1734-CE

Automation module: communication card; PCI,PCI Express; 0÷60°C

Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1734-CE
TME Symbol:
PCI-1734-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
communication card
Connection
D-Sub 37pin, female
Dimensions
175x100mm
Number of digital inputs
32
Number of digital outputs
32
PC accessories features
output voltage range: 5...40V DC
Operating temperature
0...60°C
Interface
  • PCI
  • PCI Express
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1734-CE
0 in TME stock
Net price for quantities from 1 pcs - 172.87 USDGross price for quantities from 1 pcs - 172.87 USD
Net price for quantities from 5 pcs - 160.28 USDGross price for quantities from 5 pcs - 160.28 USD
Net price for quantities from 10 pcs - 148.82 USDGross price for quantities from 10 pcs - 148.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.