+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1737U-BE

Automation module: digital I/O card; 175x100mm; Digit.in: 24


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1737U-BE
TME Symbol:
PCI-1737U-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O card
Dimensions
175x100mm
Number of digital inputs
24
Number of digital outputs
24
Operating temperature
0...65°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1737U-BE
0 in TME stock
Net price for quantities from 1 pcs - 108.65 USDGross price for quantities from 1 pcs - 108.65 USD
Net price for quantities from 5 pcs - 100.06 USDGross price for quantities from 5 pcs - 100.06 USD
Net price for quantities from 10 pcs - 92.92 USDGross price for quantities from 10 pcs - 92.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.