+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1750-BE

Automation module: isolated digital I/O card; 175x100mm; 0÷70°C


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1750-BE
TME Symbol:
PCI-1750-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital I/O card
Connection
D-Sub 37pin, female
Dimensions
175x100mm
Number of digital inputs
16
Number of digital outputs
16
Operating temperature
0...70°C
PC accessories features
  • 16 bit counter (time base: 1MHz)
  • output voltage range: 5...40V DC
Gross weight185.36 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1750-BE
3 in TME stock
Net price for quantities from 1 pcs - 193.28 USDGross price for quantities from 1 pcs - 193.28 USD
Net price for quantities from 5 pcs - 179.21 USDGross price for quantities from 5 pcs - 179.21 USD
Net price for quantities from 10 pcs - 166.41 USDGross price for quantities from 10 pcs - 166.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.