+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1751-BE

Automation module: digital I/O card; SCSI 68pin; 170x100mm


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1751-BE
TME Symbol:
PCI-1751-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O card
Connection
SCSI 68pin
Dimensions
170x100mm
Number of digital inputs
48
Number of digital outputs
48
PC accessories features
16 bit counter (time base: 10MHz)
Operating temperature
0...70°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1751-BE
0 in TME stock
Net price for quantities from 1 pcs - 140.01 USDGross price for quantities from 1 pcs - 140.01 USD
Net price for quantities from 5 pcs - 129.82 USDGross price for quantities from 5 pcs - 129.82 USD
Net price for quantities from 10 pcs - 120.55 USDGross price for quantities from 10 pcs - 120.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.