+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1753-CE

Automation module: digital I/O card; SCSI 100pin; 175x100mm

Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1753-CE
TME Symbol:
PCI-1753-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
digital I/O card
Connection
SCSI 100pin
Dimensions
175x100mm
Number of digital inputs
96
Number of digital outputs
96
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1753-CE
0 in TME stock
Net price for quantities from 1 pcs - 253.29 USDGross price for quantities from 1 pcs - 253.29 USD
Net price for quantities from 5 pcs - 234.61 USDGross price for quantities from 5 pcs - 234.61 USD
Net price for quantities from 10 pcs - 218.27 USDGross price for quantities from 10 pcs - 218.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.