+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCI-1756-BE

Automation module: isolated digital I/O card; SCSI 100pin


Manufacturer: ADVANTECH

Manufacturer part number:
PCI-1756-BE
TME Symbol:
PCI-1756-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital I/O card
Connection
SCSI 100pin
Dimensions
175x100mm
Number of digital inputs
32
Number of digital outputs
32
Operating temperature
0...60°C
Gross weight192.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCI-1756-BE
1 in TME stock
Net price for quantities from 1 pcs - 243.99 USDGross price for quantities from 1 pcs - 243.99 USD
Net price for quantities from 5 pcs - 224.74 USDGross price for quantities from 5 pcs - 224.74 USD
Net price for quantities from 10 pcs - 208.68 USDGross price for quantities from 10 pcs - 208.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.