+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93635

Cable: mains; PCIe 6pin male,PCIe 8pin female; 0.2m


Manufacturer: GOOBAY

Manufacturer part number:
93635
TME Symbol:
PCI-E/6-PCI-E/8

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Cable length
0.2m
Cable/adapter structure
  • PCIe 6pin male
  • PCIe 8pin female
Gross weight16.72 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
93635
11 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs