+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIA-8Z

Sensor: inductive; Range: 0÷8mm; 90÷250VAC; OUT: 2-wire NO; M18


Manufacturer: SELS

Manufacturer part number:
PCIA-8Z
TME Symbol:
PCIA-8Z

Specification

Manufacturer
SELS
Type of sensor
inductive
Range
0...8mm
Output configuration
2-wire NO
Switch housing
M18
Connection
cables
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
10Hz
Lead length
2m
Overall length
76mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 90...250V AC
Gross weight101.58 g
Certificates
See other products in this category: AC Cylindrical Inductive Sensors SELS,
*
PCIA-8Z
27 in TME stock
Net price for quantities from 1 pcs - 33.22 USDGross price for quantities from 1 pcs - 33.22 USD
Net price for quantities from 5 pcs - 30.94 USDGross price for quantities from 5 pcs - 30.94 USD
Net price for quantities from 10 pcs - 29.06 USDGross price for quantities from 10 pcs - 29.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.