+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCID-10RP

Sensor: inductive; OUT: PNP / NC; 0÷10mm; 10÷30VDC; M30; 2m; IP67

Manufacturer: SELS

Manufacturer part number:
PCID-10RP
TME Symbol:
PCID-10RP

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
300Hz
Overall length
77mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight173.27 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID-10RP
6 in TME stock
Net price for quantities from 1 pcs - 38.74 USDGross price for quantities from 1 pcs - 38.74 USD
Net price for quantities from 5 pcs - 37.37 USDGross price for quantities from 5 pcs - 37.37 USD
Net price for quantities from 10 pcs - 35.47 USDGross price for quantities from 10 pcs - 35.47 USD
No. of pieces (Multiplicity: 1)