+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCID-15RP-K

Sensor: inductive; OUT: PNP / NC; 0÷15mm; 10÷30VDC; M30; IP67; 200mA


Manufacturer: SELS

Manufacturer part number:
PCID-15RP-K
TME Symbol:
PCID-15RP-K

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
100Hz
Overall length
92mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight118.27 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID-15RP-K
0 in TME stock
Net price for quantities from 1 pcs - 40.80 USDGross price for quantities from 1 pcs - 40.80 USD
Net price for quantities from 5 pcs - 39.36 USDGross price for quantities from 5 pcs - 39.36 USD
Net price for quantities from 10 pcs - 37.35 USDGross price for quantities from 10 pcs - 37.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.