+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCID-4RP

Sensor: inductive; OUT: PNP / NC; 0÷4mm; 10÷30VDC; M12; 2m; IP67

Manufacturer: SELS

Manufacturer part number:
PCID-4RP
TME Symbol:
PCID-4RP

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
800Hz
Overall length
61mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight74.62 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID-4RP
21 in TME stock
Net price for quantities from 1 pcs - 28.82 USDGross price for quantities from 1 pcs - 28.82 USD
Net price for quantities from 5 pcs - 27.81 USDGross price for quantities from 5 pcs - 27.81 USD
Net price for quantities from 10 pcs - 26.39 USDGross price for quantities from 10 pcs - 26.39 USD
No. of pieces (Multiplicity: 1)