+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCID6ZPM8302M

Sensor: inductive; OUT: PNP / NO; 6mm; 10÷30VDC; M8; 2m; IP67; 200mA

Manufacturer: SELS

Manufacturer part number:
PCID6ZPM8302M
TME Symbol:
PCID6ZPM8302M

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NO
Range
6mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
30mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight36.99 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID6ZPM8302M
29 in TME stock
Net price for quantities from 1 pcs - 37.56 USDGross price for quantities from 1 pcs - 37.56 USD
Net price for quantities from 5 pcs - 36.24 USDGross price for quantities from 5 pcs - 36.24 USD
Net price for quantities from 10 pcs - 34.39 USDGross price for quantities from 10 pcs - 34.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.