+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIDS2ZPWM8452M

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: SELS

Manufacturer part number:
PCIDS2ZPWM8452M
TME Symbol:
PCIDS2ZPWM8452M

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
45mm
Supply voltage
  • 10...30V DC
Gross weight37.22 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCIDS2ZPWM8452M
135 in TME stock
Net price for quantities from 1 pcs - 19.82 USDGross price for quantities from 1 pcs - 19.82 USD
Net price for quantities from 5 pcs - 19.12 USDGross price for quantities from 5 pcs - 19.12 USD
Net price for quantities from 10 pcs - 18.14 USDGross price for quantities from 10 pcs - 18.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.