+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1602C-AE

Automation module: isolated digital output card; 260mA

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1602C-AE
TME Symbol:
PCIE-1602C-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital output card
Connection
D-Sub 9pin, male
Data transfer rate
50bps...921.6kbps
Current consumption
260mA
Dimensions
119.63x111mm
Operating temperature
-10...60°C
Interface
  • PCI
  • RS232/RS422/RS485 x2
Gross weight152.3 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1602C-AE
2 in TME stock
Net price for quantities from 1 pcs - 193.61 USDGross price for quantities from 1 pcs - 193.61 USD
Net price for quantities from 5 pcs - 180.78 USDGross price for quantities from 5 pcs - 180.78 USD
Net price for quantities from 10 pcs - 167.95 USDGross price for quantities from 10 pcs - 167.95 USD
No. of pieces (Multiplicity: 1)