+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1612C-AE

Automation module: serial port card; PCI,RS232/RS422/RS485 x4

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1612C-AE
TME Symbol:
PCIE-1612C-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
serial port card
Connection
D-Sub 37pin, female
Data transfer rate
50bps...921.6kbps
Current consumption
260mA
Dimensions
168x111mm
Operating temperature
-10...60°C
Interface
  • PCI
  • RS232/RS422/RS485 x4
Gross weight525.58 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1612C-AE
1 in TME stock
Net price for quantities from 1 pcs - 335.01 USDGross price for quantities from 1 pcs - 335.01 USD
Net price for quantities from 5 pcs - 322.13 USDGross price for quantities from 5 pcs - 322.13 USD
Net price for quantities from 10 pcs - 300.65 USDGross price for quantities from 10 pcs - 300.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.