+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1672E-AE

Automation module: frame grabber card; 12VDC; RJ45 x2; 185x110mm

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1672E-AE
TME Symbol:
PCIE-1672E-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
frame grabber card
Connection
RJ45 x2
Dimensions
185x110mm
PC accessories features
PCI Express x4 compatible
Operating temperature
0...50°C
Supply voltage
  • 12V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1672E-AE
0 in TME stock
Net price for quantities from 1 pcs - 275.12 USDGross price for quantities from 1 pcs - 275.12 USD
No. of pieces (Multiplicity: 1)