+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1752-AE

Automation module: isolated digital I/O card; SCSI 100pin

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1752-AE
TME Symbol:
PCIE-1752-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated digital I/O card
Connection
SCSI 100pin
Current consumption
530mA
Dimensions
175x100mm
Number of digital inputs
64
Number of digital outputs
64
PC accessories features
output voltage range: 5...40V DC
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1752-AE
0 in TME stock
Net price for quantities from 1 pcs - 291.38 USDGross price for quantities from 1 pcs - 291.38 USD
Net price for quantities from 5 pcs - 268.38 USDGross price for quantities from 5 pcs - 268.38 USD
Net price for quantities from 10 pcs - 249.21 USDGross price for quantities from 10 pcs - 249.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.