+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1802L-AE

Automation module: serial port card; PCI; 168x99mm; Digit.in: 1

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1802L-AE
TME Symbol:
PCIE-1802L-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
serial port card
Interface
PCI
Connection
HDMI, VHDCI (mini-SCSI) 36pin
Dimensions
168x99mm
Number of digital inputs
1
Number of digital outputs
2
Number of analog inputs
4
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1802L-AE
0 in TME stock
Net price for quantities from 1 pcs - 2 373.90 USDGross price for quantities from 1 pcs - 2 373.90 USD
Net price for quantities from 5 pcs - 2 200.97 USDGross price for quantities from 5 pcs - 2 200.97 USD
Net price for quantities from 10 pcs - 2 043.75 USDGross price for quantities from 10 pcs - 2 043.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.