+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1810-AE

Automation module: serial port card; PCI; 800ksps; SCSI 68pin

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1810-AE
TME Symbol:
PCIE-1810-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
serial port card
Interface
PCI
Sampling speed
800ksps
Connection
SCSI 68pin
Current consumption
2.25A
Dimensions
167x100mm
Number of digital inputs
24
Number of digital outputs
24
Number of analog outputs
2
Number of analog inputs
16
Operating temperature
0...60°C
PC accessories features
  • 32 bit counter (time base: 10MHz)
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
  • output voltage range: 0...5V, 0...10V
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1810-AE
0 in TME stock
Net price for quantities from 1 pcs - 559.02 USDGross price for quantities from 1 pcs - 559.02 USD
Net price for quantities from 5 pcs - 511.31 USDGross price for quantities from 5 pcs - 511.31 USD
Net price for quantities from 10 pcs - 477.22 USDGross price for quantities from 10 pcs - 477.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.