+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1840-AE

Automation module: serial port card; PCI; 125Msps; BNC x4,HDMI

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1840-AE
TME Symbol:
PCIE-1840-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
serial port card
Interface
PCI
Sampling speed
125Msps
Connection
BNC x4, HDMI
Dimensions
168x99mm
Number of analog inputs
4
PC accessories features
input voltage range, bipolar: 10, 5, 2, 1, 0,2, 0,1 V
Operating temperature
0...50°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1840-AE
0 in TME stock
Net price for quantities from 1 pcs - 5 107.72 USDGross price for quantities from 1 pcs - 5 107.72 USD
Net price for quantities from 5 pcs - 4 735.64 USDGross price for quantities from 5 pcs - 4 735.64 USD
Net price for quantities from 10 pcs - 4 397.38 USDGross price for quantities from 10 pcs - 4 397.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.