+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-1884-AE

Automation module: counter; D-Sub 37pin,female; 167x100mm

Manufacturer: ADVANTECH

Manufacturer part number:
PCIE-1884-AE
TME Symbol:
PCIE-1884-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
counter
Connection
D-Sub 37pin, female
Dimensions
167x100mm
Number of digital inputs
4
Number of digital outputs
4
PC accessories features
PCI Express x1 compatible
Operating temperature
0...60°C
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCIE-1884-AE
0 in TME stock
Net price for quantities from 1 pcs - 477.96 USDGross price for quantities from 1 pcs - 477.96 USD
Net price for quantities from 5 pcs - 445.00 USDGross price for quantities from 5 pcs - 445.00 USD
No. of pieces (Multiplicity: 1)