+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIN-5

Sensor: inductive; OUT: NAMUR; 0÷5mm; 7÷18VDC; M18; 2m; IP67; brass

Manufacturer: SELS

Manufacturer part number:
PCIN-5
TME Symbol:
PCIN-5

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
NAMUR
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...60°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Plating material
nickel
Conform to the norm
ATEX / IECEx
Supply voltage
  • 7...18V DC
Gross weight96.473 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCIN-5
9 in TME stock
Net price for quantities from 1 pcs - 47.95 USDGross price for quantities from 1 pcs - 47.95 USD
Net price for quantities from 5 pcs - 45.25 USDGross price for quantities from 5 pcs - 45.25 USD
Net price for quantities from 10 pcs - 41.96 USDGross price for quantities from 10 pcs - 41.96 USD
No. of pieces (Multiplicity: 1)