+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCJ1A331MCL1GS

Capacitor: polymer; low ESR; H: 8mm; 330uF; 10VDC; 3390mA; SMD; ±20%


Manufacturer: NICHICON

Manufacturer part number:
PCJ1A331MCL1GS
TME Symbol:
PCJ1A331MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
330µF
Operating voltage
10V DC
Operating current
3.39A
Mounting
SMD
ESR value
19mΩ
Tolerance
±20%
Body dimensions
Ø8x8mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCJ1A331MCL1GS
0 in TME stock
Net price for quantities from 3600 pcs - 0.73 USDGross price for quantities from 3600 pcs - 0.73 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 3 600.
Multiplicity: 900.